
Highlights & Details
Ifm TK6110 electronic temperature switch
- Simple switching point setting with two optimally readable adjusting rings
- Setting the switching points without the system temperature being applied
- Two analog switching outputs with adjustable hysteresis
- Especially good response dynamics and very short delay time
- Mechanical locking prevents accidental adjustment
Technical specifications
- Response dynamics T05/T09 [s]: 1 / 3; (according to DIN EN 60751)
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2
- Display: Operation: LED, green; switching status: LED, yellow
- 1 x Pt 1000; (to DIN EN 60751, Class A)
- Switching point adjustment: Adjustment rings
- Ambient temperature-1 [°C]: -40...80
- Tightening torque [Nm]: 35
- Short-circuit protection version: Synchronised
- Output function: Earlier
- Output signal: Switching signal
- Standby delay time [s]: 0.5
- Special feature: Gold-plated contacts
- Operating voltage [V]: 9.6...32 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 500
- Compressive strength [bar]: 400
- Mounting length EL [mm]: 50
- Setting accuracy [K]: ± 3
- Electrical version: PNP
- Total number of outputs: 2
- Weight [g]: 104,500
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- max. Voltage drop switch output DC [V]: 2
- Media: Liquid and gaseous media
- Medium temperature [°C]: -40...145
- Measuring range [°C]: -20...140
- Measuring range [°F]: -4...284
- MTTF: 643.1
- Process connection: Thread connection G 1/4
- Return point RP [°C]: -20...136
- Return point RP [°F]: -4...277
- Switching point SP [°C]: -16...140
- Switching point SP [°F]: 3...284
- IP 67 protection
- Protection class III
- Rod diameter [mm]: 6
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 30
- Temperature effect per 10 K [K]: 0.1 **)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); FKM
- Repeatability [K]: ± 0.1
- Product type
Temperature switch
- Type
TK6110
- Model
PT1000
- Outputs
PNP
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
140 °C
- Temperature reading range
-20 up to 140 °C
- Connector
M12
- Enclosure material
FKM
- Min. operating voltage
9.6 V DC
- Max. operating voltage
32 V DC
- Operating voltage
9.6 - 32 V DC
- Accuracy class
A
- Contact type
Antivalent
- Temperature coefficient
0.1 K
IP67
- Length
50 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 50 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320104 ifm Electronic TK6110 TK6110 PT1000 Temperature switch -20 up to 140 °C 0.1 K Antivalent
User & Safety Instructions
User & Safety Instructions 3320104 ifm Electronic TK6110 TK6110 PT1000 Temperature switch -20 up to 140 °C 0.1 K Antivalent
Description
Ifm TK6110 electronic temperature switch
This text is machine translated.
This text is machine translated.










