
Technical specifications
- Product type
Temperature sensor
- Type
TM4441
- Model
PT100
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
150 °C
- Temperature reading range
-40 up to 150 °C
- Connector
M12
- Type
Connector clips
- Enclosure material
Stainless steel V4A
- Accuracy class
A
IP68/IP69K
- Length
150 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 150 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319400 ifm Electronic TM4441 TM4441 PT100 Temperature sensor -40 up to 150 °C Connector clips
User & Safety Instructions
User & Safety Instructions 3319400 ifm Electronic TM4441 TM4441 PT100 Temperature sensor -40 up to 150 °C Connector clips










