
Highlights & Details
Ifm TM4501 Temperature sensor for connection to evaluation unit
- Precise temperature measurement in containers, tanks and pipelines
- For connection to an evaluation unit
- Very short response time for use in processes with fast temperature changes
- Robust stainless steel housing with a high degree of protection and high pressure resistance
- Variable process connection via adapter
Technical specifications
- Response dynamics T05/T09 [s]: 1 / 3; (according to DIN EN 60751)
- 1 x Pt 100; (to DIN EN 60751, Class A)
- Rod length value L [mm]: 30
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: 30...50
- Special feature: Gold-plated contacts
- Compressive strength [bar]: 160
- Mounting length EL [mm]: 30
- Accuracy [K]: ± (0.15 + 0.002 x|t|)
- Weight [g]: 134,500
- Storage temperature [°C]: -40...100
- Media: Liquid and gaseous media
- Measuring range [°C]: -40...150
- Measuring range [°F]: -40...302
- Minimum immersion depth [mm]: 15
- MTTF: 22831.05
- Surface texture Ra/Rz of surfaces in contact with the media: Ra: < 0.8
- Process connection: Threaded connection G 1/2 sealing cone
- PROTECTION CLASS IP 68; IP 69K
- Protection class III
- Rod diameter [mm]: 6
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L) electropolished
- Product type
Temperature sensor
- Type
TM4501
- Model
PT100
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
150 °C
- Temperature reading range
-40 up to 150 °C
- Connector
M12
- Type
Connector clips
- Enclosure material
Stainless steel
- Accuracy class
A
IP68/IP69K
- Length
30 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 30 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319669 ifm Electronic TM4501 TM4501 PT100 Temperature sensor -40 up to 150 °C Connector clips
User & Safety Instructions
User & Safety Instructions 3319669 ifm Electronic TM4501 TM4501 PT100 Temperature sensor -40 up to 150 °C Connector clips
Description
Ifm TM4501 Temperature sensor for connection to evaluation unit
This text is machine translated.
This text is machine translated.










