
Technical specifications
- Product type
Temperature sensor
- Type
TW2011
- Outputs
PNP
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
300 °C
- Temperature reading range (max.)
1600 °C
- Temperature reading range
300 up to 1600 °C
- Connector
M12
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Accuracy
0.5 %
- Contact type
1 maker
1 breaker
Analogue
- (Ø)
30 mm
- Dim
(Ø) 30 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3322103 ifm Electronic TW2011 TW2011 Temperature sensor 300 up to 1600 °C 1 maker, 1 breaker, Analogue
User & Safety Instructions
User & Safety Instructions 3322103 ifm Electronic TW2011 TW2011 Temperature sensor 300 up to 1600 °C 1 maker, 1 breaker, Analogue










