
Technical specifications
- Product type
Temperature sensor
- Type
TW7000
- Outputs
PNP
- Humidity reading range (max.)
95 RH
- Temperature reading range (min.)
50 °C
- Temperature reading range (max.)
500 °C
- Temperature reading range
50 up to 500 °C
- Connector
M12
- Min. operating voltage
10 V DC
- Max. operating voltage
34 V DC
- Operating voltage
10 - 34 V DC
- Accuracy
1 %
- Contact type
1 maker
1 breaker
- Length
155 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 155 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321870 ifm Electronic TW7000 TW7000 Temperature sensor 50 up to 500 °C 1 maker, 1 breaker
User & Safety Instructions
User & Safety Instructions 3321870 ifm Electronic TW7000 TW7000 Temperature sensor 50 up to 500 °C 1 maker, 1 breaker










