
Technical specifications
- Product type
Temperature sensor
- Type
TW7001
- Outputs
PNP
- Temperature reading range (min.)
250 °C
- Temperature reading range (max.)
1250 °C
- Temperature reading range
250 up to 1250 °C
- Connector
M12
- Min. operating voltage
10 V DC
- Max. operating voltage
34 V DC
- Operating voltage
10 - 34 V DC
- Contact type
1 maker
1 breaker
- Length
189 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 189 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321961 ifm Electronic TW7001 TW7001 Temperature sensor 250 up to 1250 °C 1 maker, 1 breaker
User & Safety Instructions
User & Safety Instructions 3321961 ifm Electronic TW7001 TW7001 Temperature sensor 250 up to 1250 °C 1 maker, 1 breaker










