
Highlights & Details
Ifm UGT200 Ultrasonic reflex button
- Particularly space-saving design for use in narrow installation spaces
- Output function NO / NC programmable
- Non-contact detection, regardless of color, transparency or surface condition of the object
- Simple setting of the device functions with the help of programming cable
- Highly visible LED for indication of switch status and echo
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 60.5
- Number of digital outputs: 1
- Number of inputs and outputs: Number of digital outputs: 1
- Display: Switch status: 1 x LED, yellow; echo: 1 x LED, green
- Ambient temperature-1 [°C]: -20...70
- Repeat accuracy 1 %
- Tightening torque [Nm]: 1
- Resolution [mm]: 2
- Output function: NO/NC contact; (can be parameterized)
- Standby delay time [s]: < 0.3
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Blind zone [mm]: 40
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: PNP
- Housing: Threaded design
- Total number of outputs: 1
- Weight [g]: 56,000
- Thread name M18 x 1
- Accuracy/Variance Notes: The specified values are reached after a warm-up time of at least 20 minutes
- Hysteresis [%]: < 1
- Short-circuit protection: Yes
- Storage temperature [°C]: -30...80
- Max. Deviation from 90° angle sensor / object [°]: ± 4
- max. Voltage drop switch output DC [V]: 2.2
- MTTF: 202
- Multiplex input: No.
- Opening angle cylindrical [°]: 15; (±2)
- Switching distance [mm]: 40...300; (Target: 200 x 200 )
- Switching frequency DC [Hz]: 8
- Switch point drift [%]: -5...5
- IP 67 protection
- Protection class III
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 35
- Synchronisation input: No.
- Temperature compensation: Yes
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Transformer frequency [kHz]: 300
- Product type
Ultrasonic switch
- Type
UGT200
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching distance (max.)
300 mm
- Model
Ultrasound
- Features
LED indicator
- Connector
M12
- Size
M18 x 1
IP67
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
60.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 60.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320284 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT200
User & Safety Instructions
User & Safety Instructions 3320284 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT200
Description
Ifm UGT200 Ultrasonic reflex button
This text is machine translated.
This text is machine translated.
What kind of Proximity switch are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











