Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultrasonic switch
UGT585
10 V DC
30 V DC
10 - 30 V DC
PNP
1200 mm
Ultrasound
LED indicator
M12
M18 x 1
Stainless steel V4A
IP67
-20 °C
70 °C
37.7 mm
53 mm
37.7 mm
18 mm
(Ø x H) 18 mm x 37.7 mm
Yes
20 mm
yes
Datasheet 3320595 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT585
User & Safety Instructions 3320595 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT585