
Technical specifications
- Product type
Valve travel sensor
- Content
1 pc(s)
- Type
IX5010
- Features
LED indicator
- Connection
Push-fit
- Operating voltage
18 - 36 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
36 V DC
- Contact type
3 makers
- Power consumption
42 mA
- Time range (max.)
2000 ms
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Length
65 mm
- Width
52 mm
- Height
110 mm
- Dim
(L x W x H) 65 x 52 x 110 mm
- Operating current
100 mA
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320546 ifm Electronic Valve travel sensor IX5010 18 - 36 V DC 3 makers (L x W x H) 65 x 52 x 110 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320546 ifm Electronic Valve travel sensor IX5010 18 - 36 V DC 3 makers (L x W x H) 65 x 52 x 110 mm 1 pc(s)







