
Technical specifications
- Product type
Vortex flow sensor
- Type
SV0529
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Connector
M12
- Response time
1 s
- Outputs
PNP
NPN
- Sealant
FKM
- Nominal diameter
20 mm
- Media temperature (min.)
-10 °C
- Max. media temperature
90 °C
- Max. operating pressure
12 bar
- Accuracy ±
2 %
- Weight
519.300 g
- Min. ambient temperature
0 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321214 ifm Electronic Vortex flow sensor SV0529 SV0529 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321214 ifm Electronic Vortex flow sensor SV0529 SV0529 Operating voltage (range): 18 - 30 V DC 1 pc(s)










