
Technical specifications
- Product type
Vortex flow sensor
- Type
SV5204
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
1 s
- Outputs
Current (analogue)
- Material
FKM
PA
ETFE
PPS
Stainless steel
- Sealant
FKM
- Enclosure material
Stainless steel V4A
- Media temperature (min.)
-10 °C
- Max. media temperature
90 °C
- Max. operating pressure
12 bar
- Accuracy ±
2 %
- Contact type
Analogue
IP65/67
- Weight
0.4500 kg
- Min. ambient temperature
0 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321095 ifm Electronic Vortex flow sensor SV5204 SV5204 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321095 ifm Electronic Vortex flow sensor SV5204 SV5204 Operating voltage (range): 18 - 30 V DC 1 pc(s)










