There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Universal brushed motor
12.5 W
3 - 9 V/DC
0,5 A
12300 U/min
2738-048-GC-3
10 Nmm
3.2 A
14800 U/min
65 %
13.2 mm
27.7 mm
2.3 mm
N 2738-48
6 V DC
66 g
(Ø x L) 27.7 mm x 37.8 mm
37.8 mm
14800 U/min
3 - 9 V DC
Datasheet 244511 Igarashi 2738-048-GC-3 Universal brushed motor