
igus CF5.10.03 Drag chain cable Chainflex CF 3 G 1 mm² Sold per metre
Highlights & Details
igus CF5.10.03 Drag chain cable Chainflex CF 3 G 1 mm² Sold per metre
- For high load
- The traverse path up to 100 m
- Oil-resistant
- Flame-resistant
- 600 V/UL
Technical specifications
- Temperature range, moving: -5 - +70 °C in accordance with DIN EN 60811, part 1-4 Section 8.2.
- +5 to +70°C during use in E-Ketten ® with> 50,000 strokes. Bending radius 6.8 x external dia. at< 10 m traverse path, bending radius 7.5 x external dia. at ≥ 10 m traverse path.
- Product type
Drag chain cable
- Cable type
Chainflex CF
- No. of leads
3 G
- Cross section (each core)
1 mm²
- Cross section
3 G 1 mm²
- Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
6.50 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
CF5.10.03
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
100 m
- Type
Chainflex®
Documents & Downloads
Datasheet
Datasheet 605054 igus CF5.10.03 Drag chain cable Chainflex CF 3 G 1 mm² Sold per metre
User & Safety Instructions
User & Safety Instructions 605054 igus CF5.10.03 Drag chain cable Chainflex CF 3 G 1 mm² Sold per metre
Information
Information 605054 igus CF5.10.03 Drag chain cable Chainflex CF 3 G 1 mm² Sold per metre
Description
Areas of application: stacker cranes, machining/packaging machines, quick handling, indoor cranes
This text is machine translated.





