
Highlights & Details
igus E14.4.125.0 Easy Chain Plastic E Chain Easy Chain® E-Kette® E14.2
- Easy to fill from outside
- Low-cost
- Simply press the cable
- UL94-V2 classification
Technical specifications
- Speed unsupported straight, max. 20m/s
- Speed unsupported with arc, max. 3m/s
- Speed floating max. 3m/s
- Features
Snap fasteners
UL94-V2 standard
- Inside width
50 mm
- Series
Easy Chain®
- Outside width
62 mm
- Bend radius
125 mm
- No. of chain links
33
- Factory colour
Black
- Outside height
25 mm
- Inside height
19 mm
- Material (details)
Plastic
- Length
1006.5 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Chain link pitch
30.5 mm
- Content
1 pc(s)
- Manufacturer part #
E14.4.125.0
- Type
Easy Chain® E-Kette® E14.2
- Type
Easy Chain® E-Kette® E14.2
- Temperature range
-30 - +100 °C
- Product type
Drag chain
Documents & Downloads
Datasheet
Datasheet 740562 igus E14.4.125.0 Easy Chain Plastic E Chain Easy Chain® E-Kette® E14.2
User & Safety Instructions
User & Safety Instructions 740562 igus E14.4.125.0 Easy Chain Plastic E Chain Easy Chain® E-Kette® E14.2
Description
Can be mounted and dismantled at "every point". Cable is simply pressed from outside, saves assembly time. Low-cost, light-weight one-piece E-Kette®. Limited torsional movement possible. "Push-button principle" holds the members of the chain securely together. Small pitch for quiet, smooth running. Interior that protects the wires. Inner division and connection elements available with integrated strain relief. ISO Class 2 according to ISO 14644-1.
Scope of delivery
- Without connection element.
Hints
Infobox Grundregeln für E-KettenSysteme®:
comparison table (PDF) show












