
Iiyama 233 cm (92"") LH9252UWS-B1AG Digital signage display EEC: G (A - G) 233 cm 92 inch 5120 x 2160 Pixel 24/7
Highlights & Details
Iiyama 233 cm (92"") LH9252UWS-B1AG Digital signage display
- Screen size diagonal: 233 cm (92 inch)
- Display resolution: 5120 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Operating time (console): 24/7
Technical specifications
- Panel type VA
- Contrast ratio 5000:1
- Contrast ratio (dynamic): 5000:1
- Installed operating system: Android™
- Product type
Digital signage display
- Screen size diagonal (inches)
92 inch
- Operating time (console)
24/7
- Display resolution
5120 x 2160 Pixel
- Image format
21:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- No. of USB ports
3 x
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
800 x 600 mm
- Dim
(W x H x D) 2182 x 943.8 x 85.2 mm
- Width
2182 mm
- Height
943.8 mm
- Depth
85.2 mm
- Height (without base)
943.8 mm
- Device depth (without stand)
85.2 mm
- Weight
44 kg
- Weight (without base)
44 kg
G (A - G)
- Display
233.7 cm (92 inch)
- Display (cm)
233.7 cm
- Screen size diagonal (cm)
233 cm
- Screen size diagonal (inches)
92 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
201 W
- No. of DisplayPort
1 x
- Memory capacity
128 GB
- 10/100/1000 Mbps ports
2 x
- Brightness
500 cd/m²
- Type
internal
- Response time
6.5 ms
8 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
2141,952 x 903,636 mm
- Remote control included
yes
- Number of built-in speakers
2
- OPS slot
1
- Built-in speaker(s)
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 135 kHz
- OPS module slot
yes
- HDMI input ports quantity
1
- Quick start guide
yes
- Pallet net length
12 cm
- Pallet net width
2.38 m
- Pallet net height
114 cm
- Products per pallet
50 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
63 kg
- Built-in processor
yes
- Bezel width (side)
1.49 cm
- Bezel width (top)
1.49 cm
- Bezel width (bottom)
1.49 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796698 Iiyama 233 cm (92"") LH9252UWS-B1AG Digital signage display EEC: G (A - G) 233 cm 92 inch 5120 x 2160 Pixel 24/7
Description
This text is machine translated.
Features
- High-resolution display
- The 92-inch LCD display features a 5120 x 2160 5K UHD resolution and delivers sharp, detailed images for superb image clarity.
- Rugged design for commercial use
- Designed for continuous operation, this display supports 24/7 use and is therefore suitable for Ideal for digital signage in busy environments.
- Powerful audio experience
- Equipped with an audio system, it has two integrated speakers and a subwoofer that deliver a total power of 60 W for an excellent sound quality.
- Versatile connectivity options
- The display has four HDMI inputs, a USB-C connection with DisplayPort 1.2 as well as numerous other connection options for various devices.
- Technology for image optimization
- It has a wide color space that supports 1.07 billion colors and thus provides lively and natural images for an enchanting viewing experience.































