
Iiyama 265,9 cm (105"") LH10552UWS-B1AG 2 Digital signage display EEC: G (A - G) 265.68 cm 104.6 inch 5120 x 2160 Pixel
Highlights & Details
Iiyama 265,9 cm (105"") LH10552UWS-B1AG 2 Digital signage display
- Screen size diagonal: 265.68 cm (104.6 inch)
- Display resolution: 5120 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Operating time (console): 24/7
Technical specifications
- HD type Ultra-wide 5K HD
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 5000:1
- Built-in graphics card model: ARM Mali-G610 MP4
- Installed operating system: Android™
- Product type
Digital signage display
- Screen size diagonal (inches)
104 inch
- Operating time (console)
24/7
- Display resolution
5120 x 2160 Pixel
- Image format
21:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- No. of USB ports
3 x
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
- Dim
(W x H x D) 2489.9 x 1081.4 x 77 mm
- Width
2489.9 mm
- Height
1081.4 mm
- Depth
77 mm
- Height (without base)
1081.4 mm
- Device depth (without stand)
77 mm
- Weight
53.5 kg
- Weight (without base)
53.5 kg
G (A - G)
- Display
265.7 cm (104.6 inch)
- Display (cm)
265.7 cm
- Screen size diagonal (cm)
265.68 cm
- Screen size diagonal (inches)
104.6 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
248 W
- Display properties
IPS
- No. of DisplayPort
1 x
- Memory capacity
128 GB
- 10/100/1000 Mbps ports
2 x
- Brightness
500 cd/m²
- Type
internal
- Response time
8 ms
8 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
2449,92 x 1033,56 mm
- Remote control included
yes
- Number of built-in speakers
2
- OPS slot
1
- Built-in speaker(s)
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 135 kHz
- OPS module slot
yes
- HDMI input ports quantity
1
- Quick start guide
yes
- Pallet net length
12.9 cm
- Pallet net width
2.38 m
- Pallet net height
114 cm
- Products per pallet
32 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
79.5 kg
- Built-in processor
yes
- Bezel width (side)
1.49 cm
- Bezel width (top)
1.49 cm
- Bezel width (bottom)
1.49 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796696 Iiyama 265,9 cm (105"") LH10552UWS-B1AG 2 Digital signage display EEC: G (A - G) 265.68 cm 104.6 inch 5120 x 2160 Pixel
Description
This text is machine translated.


















