
Iiyama 27" IPS Gaming, G-Master Black Hawk, Fre Gaming screen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HD
Iiyama 27" IPS Gaming, G-Master Black Hawk, Fre Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™;G-Sync, Blue light reduction, Flicker-free technology, Built-in speakers
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QLED
- Contrast ratio 1500:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.0
- Tilt angle range 4 - 22°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
G-Sync
Blue light reduction
Flicker-free technology
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-4/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
NVIDIA G-SYNC
- Curved monitor
No
- Width
613 mm
- Height
433.5 mm
- Depth
349 mm
- Weight
4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 433.5 x 349 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Keyboard layout
French, AZERTY
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- DDC/CI
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Cable management
yes
- Horizontal scan range
30 - 212 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Package weight
5.4 kg
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644656 Iiyama 27" IPS Gaming, G-Master Black Hawk, Fre Gaming screen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















