

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Digital signage display
31 inch
Anti burn-in function
Fanless design
Kiosk mode
Dust-proof
Safety glass
LCD
24/7
500 cd/m²
3000 : 1
178°
1920 x 1080 Pixel
0.364 mm
0.364 mm
16:9
60 Hz
60 Hz
Touchscreen
1
1 x
HDMI™
DisplayPort
VGA
100 - 240 V
0.5 W
200 x 200 mm
Black
(W x H x D) 746 x 437 x 61 mm
746 mm
437 mm
61 mm
43.7 cm
6.1 cm
10 kg
10 kg
F (A - G)
80 cm (31.5 inch)
1920 x 1080 p
Full HD (1920 x 1080 Pixel)
80 cm
80 cm
31.5 inch
27 kWh/year
0.3 W
27 W
1 x
1 x
1 x
Home
Full HD
Yes
Touchscreen
VA LED
425 cd/m²
8 ms
178°
178°
yes
Datasheet 3308264 Iiyama 32" PCAP Anti-Glare, Bezel Free 30-Point Digital signage display EEC: F (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel
User & Safety Instructions 3308264 Iiyama 32" PCAP Anti-Glare, Bezel Free 30-Point Digital signage display EEC: F (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel