
Iiyama 65" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display EEC: F (A - G) 163.9 cm 64.5 inch 3840 x 2160 Pi
Highlights & Details
Iiyama 65" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display
- Screen size diagonal: 163.9 cm (64.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): F (A - G)
- Multi-Touch, Android™, Software included, Built-in media player
- Operating time (console): 24/7
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio 1200:1
- 0.372 x 0.372 mm pixel distance
- Installed operating system: Android™
- HDMI version 2.0
- Supported positioning: Indoors
- USB-Plug USB Typ-A, USB Typ-B
- Product type
Digital signage display
- Screen size diagonal (inches)
64 inch
- Features
Multi-Touch
Android™
Software included
Built-in media player
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.372 mm
- Dot pitch (vertical)
0.372 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
Apps
- Controller
App
Touchscreen
- No. of USB ports
3 x
- Interfaces
USB type B
USB type A
HDMI® 2.0b
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1495 x 870 x 66 mm
- Width
1495 mm
- Height
870 mm
- Depth
66 mm
- Weight
53.7 kg
F (A - G)
- Display
163.8 cm (64.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
163.8 cm
- Screen size diagonal (cm)
163.9 cm
- Screen size diagonal (inches)
64.5 inch
102 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
183 W
- Display properties
IPS
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
IP65
- Touchscreen (display)
Yes
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
500 cd/m²
- Type
internal
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Multi-touch
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
40
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
1428,5 x 803,5 mm
- Remote control included
yes
- VESA mounting
yes
- DVI port
no
- Package volume
65000 cm³
- Remote control batteries included
yes
- Built-in speaker(s)
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- Horizontal scan range
28 - 160 kHz
- USB Touch port
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
102 kWh
- Positional accuracy
2.5 mm
- Batteries included
yes
- Mean time between failures (MTBF)
50000 h
- LED backlight
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
13
- Package weight
65 kg
- Built-in processor
yes
- Bezel width (side)
3.15 cm
- Bezel width (top)
3.15 cm
- Bezel width (bottom)
3.15 cm
- Glass thickness
4 mm
- Viewable size, horizontal
142.8 cm
- Viewable size, vertical
80.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330809 Iiyama 65" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display EEC: F (A - G) 163.9 cm 64.5 inch 3840 x 2160 Pi
Description
This text is machine translated.














