
Iiyama 98" 3840x2160, UHD IPS panel, Haze 25%, Digital signage display EEC: F (A - G) 247.7 cm 97.5 inch 3840 x 2160 Pix
Iiyama 98" 3840x2160, UHD IPS panel, Haze 25%, Digital signage display
Highlights & Details
- Screen size diagonal: 247.7 cm (97.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): F (A - G)
- OPS slot
- Operating time (console): 24/7
Technical specifications
- Screen technology: LED
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- 0.562 x 0.562 mm pixel distance
- HDMI version 2.0
- USB version 2.0
- Supported positioning: Indoors
- Built-in graphics card model: ARM Mali-G52
- Product type
Digital signage display
- Screen size diagonal (inches)
97 inch
- Features
OPS slot
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.562 mm
- Dot pitch (vertical)
0.562 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
WiFi
- Wi-Fi
built-in
- No. of USB ports
2 x
- Interfaces
HDMI™
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
800 x 600 mm
- Factory colour
Black
- Width
2204.9 mm
- Height (without base)
101.7 mm
- Device depth (without stand)
1260.4 mm
- Weight
102.6
- Weight (without base)
77.8 kg
F (A - G)
- Display
247.7 cm (97.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
247.7 cm
- Screen size diagonal (cm)
247.7 cm
- Screen size diagonal (inches)
97.5 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
173 W
- Display properties
IPS
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Processor cores (No.)
4 x
- Touchscreen (display)
No
- HDCP
Yes
- CPU series
ARM Cortex
- Memory capacity
32 GB
- 10/100/1000 Mbps ports
1 x
- Operating system (Version)
Android™ 11
- Audio power (max.)
32 W
- Brightness
500 cd/m²
- Type
internal
- Response time
8 ms
4 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- DisplayPorts out
1
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
2159 x 1214 mm
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- DVI port
yes
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
yes
- Haze rate
25 %
- DVI-I ports quantity
1
- On Screen Display (OSD)
yes
- Card reader integrated
yes
- Horizontal scan range
28 - 160 kHz
- Audio (L/R) in
1
- Audio (L/R) out
1
- OPS module slot
yes
- Quick start guide
yes
- Pallet net length
156.6 cm
- Pallet net width
2.36 m
- Pallet net height
114 cm
- Energy consumption (SDR) per 1000 hours
173 kWh
- Batteries included
yes
- Mean time between failures (MTBF)
50000 h
- Products per pallet
12 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
15
- Built-in processor
yes
- Bezel width (side)
2.3 cm
- Bezel width (top)
2.33 cm
- Bezel width (bottom)
2.33 cm
- Mounting kit
yes
- Audio Return Channel (ARC)
yes
- Remote (IR) input
1
- Remote (IR) output
1
- VGA (D-Sub) input ports
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330810 Iiyama 98" 3840x2160, UHD IPS panel, Haze 25%, Digital signage display EEC: F (A - G) 247.7 cm 97.5 inch 3840 x 2160 Pix
Description
This text is machine translated.




















