
Iiyama Digital signage display EEC: G (A - G) 163.9 cm 64.5 inch
Iiyama Digital signage display
Highlights & Details
- Screen size diagonal: 163.9 cm (64.5 inch)
- Energy efficiency rating (calc): G (A - G)
- Multi-Touch
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 5000:1
- 0.372 x 0.372 mm pixel distance
- Built-in graphics card model: ARM Mali-G52
- Installed operating system: Android™
- WLAN-standards Wi-Fi 6 (802.11ax)
- Audio input (mini jack): Yes
- Playback media Y
- User controls: General settings (input, volume, backlight), audio (volume, bass, treble, balance, sound mode, mute), screen settings (aspect ratio, pixel shift), display settings (brightness, contrast, hue, sharpness, display mode color temp), settings (wireless & networks, share, device, personal, system)
- Product type
Digital signage display
- Screen size diagonal (inches)
64 inch
- Features
Multi-Touch
- Display technology
LCD
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Dot pitch (horizontal)
0.372 mm
- Dot pitch (vertical)
0.372 mm
- Image format
16:9
- Network/internet function
Android TV
- Wi-Fi
b/g/n/ax
- Controller
Touchscreen
- No. of USB ports
6 x
- Interfaces
Wi-Fi 6E (IEEE 802.11ax)
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
600 x 400 mm
- Factory colour
Multicolour
- Dim
(W x H x D) 1489 x 891.5 x 87 mm
- Width
1489 mm
- Height
891.5 mm
- Depth
87 mm
- Height (without base)
891.5 mm
- Device depth (without stand)
87 mm
- Weight
39.4 kg
- Weight (without base)
39.4 kg
G (A - G)
- Display
163.8 cm (64.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
163.8 cm
- Screen size diagonal (cm)
163.9 cm
- Screen size diagonal (inches)
64.5 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
182 W
- Bluetooth
5.0
- Bluetooth
Yes
- Display properties
IPS
- No. of DisplayPort
1 x
- Touchscreen (display)
Yes
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
128 GB
- 10/100/1000 Mbps ports
2 x
- Audio power (max.)
60 W
- Brightness
500 cd/m²
- Type
internal
- Response time
8 ms
8 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
40
- Ethernet LAN
yes
- RS-232C
yes
- Brightness
500 cd/m²
- Active display area (W x H)
1428,5 x 803,5 mm
- Remote control included
yes
- Number of built-in speakers
2
- OPS slot
1
- Built-in speaker(s)
yes
- Number of stylus pens
4
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 135 kHz
- OPS module slot
yes
- HDMI input ports quantity
1
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Mean time between failures (MTBF)
50000 h
- Products per pallet
4 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
48.5 kg
- Built-in processor
yes
- Bezel width (side)
1.65 cm
- Bezel width (top)
1.65 cm
- Bezel width (bottom)
4.1 cm
- Stylus pen
yes
- Glass thickness
3.2 mm
- Audio Return Channel (ARC)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729156 Iiyama Digital signage display EEC: G (A - G) 163.9 cm 64.5 inch
Description
This text is machine translated.























