
Iiyama Digital signage display EEC: G (A - G) 217.4 cm 85.6 inch 3840 x 2160 Pixel
Iiyama Digital signage display
Highlights & Details
- Screen size diagonal: 217.4 cm (85.6 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Kiosk mode
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 5000:1
- 0.493 x 0.493 mm pixel distance
- Built-in graphics card model: ARM Mali-G52
- Installed operating system: Android™
- WLAN-standards Wi-Fi 6 (802.11ax)
- Audio input (mini jack): Yes
- Playback media Y
- User controls: Personalization (theme, wallpapers, auto loop, screensaver), display (backlight, image mode, brightness, contrast, saturation, hue, sharpness, colored temp., eye protection mode, energy saving, HDMI range), sound (volume direct, max volume, equalizer, balance, sound mode, bass, treble), general (radial menu, side menu bar, gesture interaction, screen recorder, free annotation), device (microphone, camera (external), speaker, NFC, CEC, ambient light sensor, stylus pen pickup sensor, PIR motion sensor), input settings (source less detection, auto source switch, auto wake-up, OPS boot with system, Power on source, rename input setting), system (Power status, build version), admin (menu lock, system security, meeting mode, screen share, HDMI mode, Wake On Lan), applications (network & internet, connected devices, apps, notifications, storage, sound & vibration, display, wallpaper, accessibility, security & privacy, location, safety & emergency, passwords & accounts, digital wellbeing & parental controls, Google, system, about device)
- Product type
Digital signage display
- Screen size diagonal (inches)
85 inch
- Features
Kiosk mode
- Display technology
LCD
- Brightness
550 cd/m²
- Static contrast ratio
1200 : 1
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.493 mm
- Dot pitch (vertical)
0.493 mm
- Image format
16:9
- Network/internet function
WiFi
- Wi-Fi
b/g/n/ax
- Controller
Touchscreen
- No. of USB ports
4 x
- Interfaces
Wi-Fi 6E (IEEE 802.11ax)
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
800 x 600 mm
- Factory colour
Black
- Dim
(W x H x D) 1955.6 x 1174.3 x 87.1 mm
- Width
1955.6 mm
- Height
1174.3 mm
- Depth
87.1 mm
- Height (without base)
1174.3 mm
- Device depth (without stand)
87.1 mm
- Weight
68 kg
- Weight (without base)
68 kg
G (A - G)
- Display
217.4 cm (85.6 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
217.4 cm
- Screen size diagonal (cm)
217.4 cm
- Screen size diagonal (inches)
85.6 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
300 W
- Bluetooth
5.0
- Bluetooth
Yes
- Display properties
IPS
- No. of DisplayPort
1 x
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
128 GB
- Microphone
Yes
- 10/100/1000 Mbps ports
2 x
- Audio power (max.)
60 W
- Brightness
550 cd/m²
- Type
internal
- Response time
8 ms
8 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
40
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
1895 x 1066 mm
- Remote control included
yes
- Number of built-in speakers
2
- OPS slot
1
- Built-in speaker(s)
yes
- Number of stylus pens
4
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- Card reader integrated
yes
- Horizontal scan range
30 - 135 kHz
- OPS module slot
yes
- HDMI input ports quantity
1
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Mean time between failures (MTBF)
50000 h
- Products per pallet
4 Stück(e)
- Package weight
82.7 kg
- Built-in processor
yes
- Bezel width (side)
1.65 cm
- Bezel width (top)
1.65 cm
- Bezel width (bottom)
4.1 cm
- Stylus pen
yes
- Glass thickness
3.2 mm
- Audio Return Channel (ARC)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729159 Iiyama Digital signage display EEC: G (A - G) 217.4 cm 85.6 inch 3840 x 2160 Pixel
Description
This text is machine translated.




















