
Iiyama G-Master Curved ETE DQHD Gaming screen EEC F (A - G) 113 cm (44.5 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, DisplayP

Iiyama G-Master Curved ETE DQHD Gaming screen
Highlights & Details
- Screen size 113 cm (44.5 inch) UWQHD, 5120 x 1440 p;Response time: 0.8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.1 1st gen), USB C®, RJ45;Built-in speakers, Headphone jack, Tiltable, Flicker-free technology, Kensington lock, Blue light reduction, Height adjustable, VESA DisplayHDR 400, Curved, Freesync
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
113 cm
- Screen size diagonal (inches)
44.5 inch
- Screen size diagonal (inches)
44 inch
- Image format
32:9
- Panel technology
VA LCD
- Frame rate
165 Hz
- Response time
0.8 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.212 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.1 1st gen)
USB C®
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Built-in speakers
Headphone jack
Tiltable
Flicker-free technology
Kensington lock
Blue light reduction
Height adjustable
VESA DisplayHDR 400
Curved
Freesync
- Audio power (max.)
6 W
- Inclination
-3/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
1090 mm
- Height
409 mm
- Depth
275 mm
- Weight
11.2 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 1090 x 409 x 275 mm
- Screen size/position settings
Tilt
Height
- OSB languages
English
German
French
Russian
Japanese
Dutch
Polish
Czech
Italian
Spanish
- Display size
44 inch - 47 inch
- Range of uses
Design
Gaming
Media
- Display resolution mode
UWQHD
- Wall mounting option
200 x 100 mm VESA standard
F (A - G)
- Display
113 cm (44.5 inch)
- Screen resolution
Ultra Wide Dual QHD (5120 x 1440 Pixel)
- Display (cm)
113 cm
37 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
37 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048369 Iiyama G-Master Curved ETE DQHD Gaming screen EEC F (A - G) 113 cm (44.5 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, DisplayP
User & Safety Instructions
User & Safety Instructions 3048369 Iiyama G-Master Curved ETE DQHD Gaming screen EEC F (A - G) 113 cm (44.5 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, DisplayP
Information
Information 3048369 Iiyama G-Master Curved ETE DQHD Gaming screen EEC F (A - G) 113 cm (44.5 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, DisplayP
Description
DQHD
Ultra-wide monitors in 32:9-format with a DQHD resolution of 5120 x 1440, also known as dual-QHD, deliver pin-sharp images. They allow you to split the workspace into multiple windows and open all required documents at the same time.
CURVED DESIGN 1500R
The 1500R curvature of the screen reduces the strain of the eyes and at the same time offers a realistic viewing experience, WAS comprehensive and natural viewing angle as compared to flat monitors, which are arranged side by side. The result is a more immersive experience that enhances productivity and focus, whether at work, while editing, gaming, or any other type of entertainment.
USB-C DOCK
The USB-C dock allows you to connect a laptop* to the monitor with a single cable. All data is transferred extremely fast, while you supply and charge your device at the same time. Via additional USB ports, PC mouse, keyboard or a webcam can also be connected to the monitor. Enjoy the order on your desk and avoid an annoying cable mess. *Features vary depending on your laptop's USB-C support.
KVM SWITCH
The KVM switch function on your monitor allows you to share connected devices via USB dock with two different computers. Simply change the signal input in the OSD menu of the monitor and your keyboard, mouse and webcam changes immediately from your notebook to your PC.
VA PANEL
The VA panel technology offers a high contrast and good color brilliance with a much larger viewing angle than the standard TN panel technology.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















