
Iiyama G-Master Curved Red Eagle Gaming screen EEC F (A - G) 114.3 cm (45 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, Display

Iiyama G-Master Curved Red Eagle Gaming screen
Highlights & Details
- Screen size 114.3 cm (45 inch) UWQHD, 5120 x 1440 p;Response time: 0.8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.1 1st gen), USB C®, RJ45;Built-in speakers, Headphone jack, Tiltable, Flicker-free technology, Kensington lock, Blue light reduction, Height adjustable, VESA DisplayHDR 400, Curved, Freesync
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
113 cm
- Screen size diagonal (inches)
45 inch
- Screen size diagonal (inches)
45 inch
- Image format
32:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
0.8 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.212 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.1 1st gen)
USB C®
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Built-in speakers
Headphone jack
Tiltable
Flicker-free technology
Kensington lock
Blue light reduction
Height adjustable
VESA DisplayHDR 400
Curved
Freesync
- Audio power (max.)
6 W
- Inclination
-3/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
1090 mm
- Height
409 mm
- Depth
275 mm
- Weight
11.2 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 1090 x 409 x 275 mm
- Screen size/position settings
Tilt
Height
- OSB languages
English
German
French
Russian
Japanese
Dutch
Polish
Czech
Italian
Spanish
- Display size
44 inch - 47 inch
- Range of uses
Design
Gaming
Media
- Display resolution mode
UWQHD
- Wall mounting option
200 x 100 mm VESA standard
F (A - G)
- Display
114.3 cm (45 inch)
- Screen resolution
Ultra Wide Dual QHD (5120 x 1440 Pixel)
- Display (cm)
114.3 cm
37 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
37 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048375 Iiyama G-Master Curved Red Eagle Gaming screen EEC F (A - G) 114.3 cm (45 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, Display
User & Safety Instructions
User & Safety Instructions 3048375 Iiyama G-Master Curved Red Eagle Gaming screen EEC F (A - G) 114.3 cm (45 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, Display
Information
Information 3048375 Iiyama G-Master Curved Red Eagle Gaming screen EEC F (A - G) 114.3 cm (45 inch) 5120 x 1440 p 32:9 0.8 ms HDMI™, Display
Description
Step into the game completely with the 45'' (113 cm) Red Eagle.
With this ultra-wide gaming monitor with a DQHD display and a resolution of 5120 x 1440 (32:9), you will literally experience a visual panorama and can deepen yourself completely in your gaming world. The curved 1500R VA-panel with a refresh rate of 165Hz and an MPRT of 0.8 ms provides a high picture repetition rate and a smooth, sharp image playback with lively colors, which will bring your games to life.
DQHD
Ultra wide 32:9 monitors with a DQHD resolution of 5120 x 1440, also known as Dual QHD, guarantee pin-sharp images, which bring your games to life. With these monitors you can set up your gaming setup for an incomparable gaming experience. You will not miss a single detail!
165HZ & 0.8MS MPRT
With 165Hz image refresh rate and 0.8ms reaction time you're the force! Make decisions in fractions of a second, the pictures are always shown pin-sharp.
CURVED DESIGN 1500R
The curved design with a 1500R curve of the screen, inspired by the human eye curvature, guarantees excellent image quality and a comfortable and very realistic gaming experience so that you can truly immerse yourself in the game.
VA PANEL TECHNOLOGY
The VA panel technology guarantees an excellent contrast ratio, which makes all the nuances between bright and dark colors clearly visible.
BLACK TUNER
The user can set the brightness and the dark shadows with the black tuner in such a way that a better view of the shady areas helps to recognize the enemy earlier.
Adjustable parameters
Picture (brightness, contrast, black tuner, sharpness, OD, Adv. Contrast, night mode, X-Res technology), color (warm, normal, cool, user color, blue light reduction, gamma), input choice, PBP (PBP mode, sub-win input, PBP swap, audio input), audio (volume, mute), i-style mode, language, OSD settings (OSD H. position, OSD V. position, OSD background, OSD timeout, information), Setup menu (memory recall, MST, DSC, HDMI, KVM, USB-C, USB BC, video adjustment mode, HDMI RGB range, direct drive, Adaptive Sync, MBR, HDR, Logo Open, LED)
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















