
Iiyama G-MASTER Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LED
Iiyama G-MASTER Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™;Tiltable, AMD Radeon FreeSync, Flicker-free technology, Blue light screen filter, Built-in speakers, VESA Mount 100 x 100 mm, Full HD
Technical specifications
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 80000000:1
- 0.311 x 0.311 mm pixel distance
- Number of downstream ports: 2
- HDMI version 1.4
- Tilt angle range -4 - 22°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of USB type A 3.0 ports
2 x
- Features
Tiltable
AMD Radeon FreeSync
Flicker-free technology
Blue light screen filter
Built-in speakers
VESA Mount 100 x 100 mm
Full HD
- Audio power (max.)
4 W
- Inclination
-4/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
VESA adaptive sync
- Curved monitor
No
- Width
611.5 mm
- Height
432 mm
- Depth
349 mm
- Weight
4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.5 x 432 x 349 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Device depth (without stand)
47.5 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
356 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Width (without stand)
611.5 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
no
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- Horizontal scan range
30 - 163 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
11
- Package weight
5.3 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644661 Iiyama G-MASTER Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















