
Iiyama G-MASTER Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.3 ms DisplayPort IPS LCD
Iiyama G-MASTER Gaming screen
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 0.3 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.3 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
White
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-SYNC
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
540 mm
- Height
498.5 mm
- Depth
171 mm
- Weight
4.8 kg
- Dim
(W x H x D) 540 x 498.5 x 171 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Device depth (without stand)
171 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
378.5 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
3.1 kg
- Width (without stand)
540 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 285 kHz
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- Response time (MPRT)
0.3 ms
- Swivelling
yes
- Package weight
7.1 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
29.6 cm
- Viewable size, vertical
52.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629757 Iiyama G-MASTER Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.3 ms DisplayPort IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















