
Iiyama G-MASTER Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 0.4 ms DisplayPort IPS LED
Highlights & Details
Iiyama G-MASTER Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 0.4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;G-Sync, Full HD, VESA Mount 100 x 100 mm, Built-in speakers, Pivoted, Swivelling, Tiltable, Height adjustable, HDR
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.2802 x 0.2802 mm pixel distance
- HDMI version 2.1
- Swivel angle range 45 - 90 °
- Tilt angle range 5 - 23°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
320 Hz
- Response time
0.4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.280 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
G-Sync
Full HD
VESA Mount 100 x 100 mm
Built-in speakers
Pivoted
Swivelling
Tiltable
Height adjustable
HDR
- Audio power (max.)
8 W
- Inclination
-5/23
- Adjustable height
150 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-SYNC
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
557 mm
- Height
324 mm
- Depth
55.5 mm
- Weight
5.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 557 x 324 x 55.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Cable lock slot
yes
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 360 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- Response time (MPRT)
0.4 ms
- HDMI
yes
- Swivelling
yes
- Package weight
8.03 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
30.3 cm
- Viewable size, vertical
54.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629748 Iiyama G-MASTER Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 0.4 ms DisplayPort IPS LED
Description
The G-Master GB2591HSU-B1 was developed to help you to exploit your full gaming potential. With G-Sync compatibility for smooth, smooth game play and a refresh rate of 320 Hz, each movement feels fast and fluid. The 24.5" (62 cm) Fast IPS panel provides clear, sharp images, while the response time of 0.4 ms ensures that you are in the front of every game without ever being slowed down by your equipment. For additional ergonomic comfort, the monitor has a stand adjustable by 150 mm height, which fits perfectly with your setup.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























