
Iiyama G-MASTER Gaming screen EEC E (A - G) 68.6 cm (27 inch) 16:9
Highlights & Details
Iiyama G-MASTER Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, Energy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Panel type VA
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 80000000:1
- 0.311 x 0.311 mm pixel distance
- Swivel angle range -45 - 45 °
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
240 Hz
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
610.5 mm
- Height
466.5 mm
- Depth
192.5 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610.5 x 466.5 x 192.5 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Cable length
1.5 m
- Display resolution
1920 x 1080 Pixel
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 300 kHz
- HDMI cable length
1.85 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- Response time (MPRT)
0.7 ms
2
- HDMI
yes
- Swivelling
yes
- Package weight
7.91 kg
- Built-in camera
no
- Power cable length
1.85 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796686 Iiyama G-MASTER Gaming screen EEC E (A - G) 68.6 cm (27 inch) 16:9
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































