
Iiyama G-MASTER Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms
Iiyama G-MASTER Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Pivoted, Tiltable, Height adjustable, Swivelling, G-Sync, Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- HD type Wide Quad HD
- Panel type: Fast IPS
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 80000000:1
- 0.233 x 0.233 mm pixel distance
- Number of downstream ports: 4
- HDMI version 2.0
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
0.5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1200 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Pivoted
Tiltable
Height adjustable
Swivelling
G-Sync
Blue light reduction
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
- Curved monitor
No
- Width
613.5 mm
- Height
554 mm
- Depth
213 mm
- Weight
5.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 554 x 213 mm
- Screen size/position settings
Height
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
WQHD
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
3.9 kg
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
10 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 320 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- Response time (MPRT)
0.5 ms
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
12
- Package weight
8.2 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644655 Iiyama G-MASTER Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













