
Iiyama G-MASTER Gaming screen EEC F (A - G) 108 cm (42.5 inch) 3840 x 2160 p 16:9 0.3 ms HDMI® 2.1 VA LED
Highlights & Details
Iiyama G-MASTER Gaming screen
- Screen size 108 cm (42.5 inch) 4K, 3840 x 2160 p;Response time: 0.3 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 80000000:1
- 0.245 x 0.245 mm pixel distance
- HDMI version 2.1
- Tilt angle range -2 - 10°
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
42.5 inch
- Screen size diagonal (inches)
42 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
0.3 ms
- Brightness
550 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.245 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
- Audio power (max.)
14 W
- Inclination
-2/+10
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- Width
977.5 mm
- Height
621.5 mm
- Depth
251 mm
- Weight
14.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 977.5 x 621.5 x 251 mm
- Screen size/position settings
Tilt
- Display size
41 inch - 43 inch
- Display type
144 Hz
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
200 x 100 mm VESA standard
F (A - G)
- Display
108 cm (42.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
108 cm
48 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
89 W
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Type
internal
200 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
13 kg
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 85 %
- Colour depth
10 Bit
- Remote control included
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Remote control batteries included
yes
- Built-in speaker(s)
yes
- Haze rate
2 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
85 %
- Horizontal scan range
30 - 335 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- AMD FreeSync refresh rate range
48 - 120 Hz
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
48 kWh
- Energy consumption (HDR) per 1000 hours
85 kWh
- Response time (MPRT)
0.3 ms
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
11
- Package weight
20 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
94.1 cm
- Viewable size, vertical
52.9 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644651 Iiyama G-MASTER Gaming screen EEC F (A - G) 108 cm (42.5 inch) 3840 x 2160 p 16:9 0.3 ms HDMI® 2.1 VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















