
Iiyama G-MASTER Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.8 ms HDMI® 2.1 IPS LED
Highlights & Details
Iiyama G-MASTER Gaming screen
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 0.8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1;G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Built-in speakers, USB docking station, Height adjustable, Swivelling, Tiltable, VESA DisplayHDR 400
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.155 x 0.155 mm pixel distance
- Number of downstream ports: 5
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
288 Hz
- Response time
0.8 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
5 x
- Features
G-Sync
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Built-in speakers
USB docking station
Height adjustable
Swivelling
Tiltable
VESA DisplayHDR 400
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
45°
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- Width
614.5 mm
- Height
567 mm
- Depth
213 mm
- Weight
5.97 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614.5 x 567 x 213 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Height (without base)
417 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
4 kg
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 360 kHz
- HDMI cable length
1.85 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DisplayPort cable length
1.85 m
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25.7 kWh
- Energy consumption (HDR) per 1000 hours
36.6 kWh
- Response time (MPRT)
0.8 ms
- HDMI
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
11
- Package weight
9 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Power cable length
1.85 m
- Tilt adjustment
yes
- Vertical scan range
48 - 288 Hz
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644676 Iiyama G-MASTER Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.8 ms HDMI® 2.1 IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














