
Iiyama G-MASTER Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms USB IPS LED
Iiyama G-MASTER Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: USB;Swivelling, Tiltable, Height adjustable, Kensington lock, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 80000000:1
- 0.273 x 0.273 mm pixel distance
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.273 mm
- Factory colour
Black
- Interfaces
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
4 x
- Features
Swivelling
Tiltable
Height adjustable
Kensington lock
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
9 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- Width
714 mm
- Height
608 mm
- Depth
290 mm
- Weight
9.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714 x 608 x 290 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
30 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
40 W
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
458 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
6.5 kg
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- sRGB coverage (typical)
96 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 360 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
30 kWh
- Energy consumption (HDR) per 1000 hours
38 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Number of OSD languages
11
- Package weight
11.9 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644641 Iiyama G-MASTER Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms USB IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















