
Iiyama G-MASTER Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.6 ms USB C® VA LED
Highlights & Details
Iiyama G-MASTER Gaming screen
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 0.6 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: USB C®;VESA Mount 100 x 100 mm, Swivelling, Height adjustable, Tiltable, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Built-in speakers, HDR
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 3000:1
- 0.182 x 0.182 mm pixel distance
- Number of downstream ports: 4
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
0.6 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
4 x
- No. of USB 3.0 ports
1 x
- Features
VESA Mount 100 x 100 mm
Swivelling
Height adjustable
Tiltable
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Built-in speakers
HDR
- Audio power (max.)
10 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- Width
714 mm
- Height
603 mm
- Depth
290 mm
- Weight
8.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714 x 603 x 290 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
48 W
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
453 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Power consumption (PowerSave)
32 W
- Built-in USB hub
yes
- Number of upstream ports
2
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Haze rate
25 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Horizontal scan range
30 - 340 kHz
- HDMI cable length
1.85 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.85 m
- USB Power Delivery up to
95 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
51 kWh
- Response time (MPRT)
0.6 ms
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
12.1 kg
- Power cable length
1.85 m
- Tilt adjustment
yes
- Vertical scan range
48 - 145 Hz
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644675 Iiyama G-MASTER Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.6 ms USB C® VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














