
Iiyama G-MASTER Gaming screen EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 0.4 ms HDMI® 2.1 VA LED
Iiyama G-MASTER Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 0.4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI® 2.1;Height adjustable, Swivelling, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, AMD Radeon FreeSync, HDR
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Panel type Fast VA
- Contrast ratio 4000:1
- 0.272 x 0.272 mm pixel distance
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.4 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
4000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
Swivelling
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
AMD Radeon FreeSync
HDR
- Audio power (max.)
10 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
717 mm
- Height
609 mm
- Depth
290 mm
- Weight
8.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 717 x 609 x 290 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
33 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
48 W
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
459 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
10 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Power consumption (PowerSave)
33 W
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 357,6 kHz
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
53 kWh
- Response time (MPRT)
0.4 ms
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
11
- Package weight
12.2 kg
- Power cable length
1.8 m
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644678 Iiyama G-MASTER Gaming screen EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 0.4 ms HDMI® 2.1 VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











