
Iiyama G-Master Gold GB2795HSU-B1 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™, Display

Highlights & Details
Iiyama G-Master Gold GB2795HSU-B1 Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.2 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Portrait view, Height adjustable, Swivelling, HDR
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
280 Hz
- Response time
0.2 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
Portrait view
Height adjustable
Swivelling
HDR
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- Width
615 mm
- Height
400 mm
- Depth
213 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 400 x 213 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Gaming
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389015 Iiyama G-Master Gold GB2795HSU-B1 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™, Display
User & Safety Instructions
User & Safety Instructions 3389015 Iiyama G-Master Gold GB2795HSU-B1 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.2 ms HDMI™, Display
Description
The G-Master GB2795HSU-B1 was developed so that you can exploit your full gaming potential. With FreeSync Premium for a smooth, tear-free gaming experience and a refresh rate of 280Hz, every movement feels fast and fluid. The 27" (68.6cm) VA panel provides clear and sharp images, while the response time of 0.2 ms ensures that you have a nose in front of every game without ever being held back by your equipment. For additional ergonomic comfort the monitor is equipped with a height-adjustable 150-mm pedestal, which adjusts itself perfectly to your requirements.
Black tuner
The user can set the brightness and the dark shadows with the black tuner in such a way that a better view of the shady areas helps to recognize the enemy earlier.
FreeSync™ Premium Technology
This monitor guarantees low input latency, as well as low frame rate compensation that virtually eliminate unwanted artifacts such as tearing or stuttering at any frame rate.
280Hz & 0.2ms MPRT
With 280Hz image refresh rate and 0.2 ms response time, the power is yours! Make decisions in fractions of a second, the pictures are always shown pin-sharp.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















