
Iiyama G-MASTER LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 2 ms DisplayPort IPS LCD
Iiyama G-MASTER LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 2 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;VESA Mount 100 x 100 mm
Technical specifications
- HD type Wide Quad HD
- Panel type: Fast IPS
- Contrast ratio 1200:1
- 0.233 x 0.233 mm pixel distance
- Swivel angle range -45 - 45 °
- User controls: Picture adjust (contrast, brightness, overdrive, HDR, Adaptive Sync, night mode, blue light reducer, motion blor reducer, gamma), input select (input source, auto/ manual, DP, HDMI1, HDW2), audio adjust (volume, mute), store user settings (user modes), color settings (6-AXIS, color temperature, user preset, black tuner), image adjust (i-Style Colour, X-Res Technology, sharpness, HDMI range, Direct Drive Mode, video mode adjust), language, OSD setup menu (OSD H. position, OSD V. position, OSD time, opening logo, Power LED, DDC/DI Control, USB charge), display information, reset (reset all)
- Control panel: Power switch, joystick, menu (center), up/signal select, down/shortcut, left/volume -, right/volume +
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
200 Hz
- Response time
2 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
1200 : 1
- Factory colour
White
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- Width
612 mm
- Height
553.5 mm
- Depth
313 mm
- Weight
5.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 553.5 x 313 mm
- Screen size/position settings
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Cable length
1.5 m
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
3.9 kg
- Cable lock slot
yes
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- AMD FreeSync
yes
- Cable management
yes
- Horizontal scan range
30 - 285 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.5 m
- Response time (MPRT)
0.5 ms
4
- Swivelling
yes
- Package weight
8.2 kg
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740603 Iiyama G-MASTER LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 2 ms DisplayPort IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















