
Iiyama G-Master Red Eagle GCB3280QSU-B2 Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 0.2 ms HDMI™, D

Highlights & Details
Iiyama G-Master Red Eagle GCB3280QSU-B2 Gaming screen
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 0.2 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Curved, Height adjustable, Swivelling
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
180 Hz
- Response time
0.2 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
4 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
Curved
Height adjustable
Swivelling
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
710 mm
- Height
473 mm
- Depth
290 mm
- Weight
9 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 710 mm x 473 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
30 inch - 32 inch
- Display type
Anti-glare
- Range of uses
Gaming
Media
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
28 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389032 Iiyama G-Master Red Eagle GCB3280QSU-B2 Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 0.2 ms HDMI™, D
User & Safety Instructions
User & Safety Instructions 3389032 Iiyama G-Master Red Eagle GCB3280QSU-B2 Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 0.2 ms HDMI™, D
Description
The VA-panel with 1500R-curves, a refresh rate of 180Hz, 0.2 ms MPRT-response time and a resolution of 2560 x 1440px offers an impressive gaming experience and guarantees an excellent picture quality. The height-adjustable pedestal ensures that the position of the screen can be adjusted very easily to your needs. With the help of the screen settings, the pre-and user-defined game modes as well as the black-tuner function you always retain full control, even in very dark scenes of the game, so that you do not miss even the smallest details.
CURVED DESIGN 1500R
The curved design with a 1500R curve of the screen, inspired by the human eye curvature, guarantees excellent image quality and a comfortable and very realistic gaming experience so that you can truly immerse yourself in the game.
180Hz & 0.2 ms, MPRT
With 180Hz refresh rate and 0.2 ms reaction time, you have the power! Make decisions in fractions of a second, the pictures are always shown pin-sharp.
VA PANEL TECHNOLOGY
The VA panel technology guarantees an excellent contrast ratio, which makes all the nuances between bright and dark colors clearly visible.
Black tuner
The user can set the brightness and the dark shadows with the black tuner in such a way that a better view of the shady areas helps to recognize the enemy earlier.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























