
Iiyama GCB3482WQSU-B1 LED EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.6 ms DisplayPort VA LED

Iiyama GCB3482WQSU-B1 LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 0.6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Blue light reduction, Curved, Flicker-free technology, Built-in speakers, Tiltable, VESA Mount 100 x 100 mm, Ultra WQHD resolution, Headphone jack
Technical specifications
- Screen size 86.4 cm (34")
- Display resolution 1440 x 3440 pixels
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- 0.232 x 0.232 mm pixel distance
- HDMI version 2.0
- Tilt angle range 5 - 23°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): G
- Height, Swivel, Tilt
- Adjustable height: 150 mm
- Tilt angle: 23° up; 5° down
- Video input: HDMI x2 (v.2.0, 3440x1440 @100Hz): DisplayPort x1 (v.1.4, 3440 x 1440@ 120Hz)
- USB HUB x4 (2x type A v.3.2 Gen 1 (5 Gbps, 4.5W) 2x type C (5 Gbps, 7.5W)
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
0.6 ms
- Brightness
500 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
4 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Curved
Flicker-free technology
Built-in speakers
Tiltable
VESA Mount 100 x 100 mm
Ultra WQHD resolution
Headphone jack
- Audio power (max.)
2 x 5 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
808 mm
- Height
578 mm
- Depth
290 mm
- Weight
8.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808 x 578 x 290 mm
- OSB languages
English
German
French
Spanish
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
50 W
- Standby consumption
0.5 W
- Device depth (without stand)
290 mm
- Height (without base)
433 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
808 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 180 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Response time (MPRT)
0.6 ms
- HDMI
yes
- HDCP
yes
- Package weight
13.4 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414800 Iiyama GCB3482WQSU-B1 LED EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.6 ms DisplayPort VA LED
Description
G-Master GCB3482WQSU-B1
Always be at the front with the 34" (86.4 cm) GCB3482WQSU-B1 Curved monitor with 120 Hz image refresh rate and 0.6 ms response time
Immerse yourself in an intensive gaming experience with the GCB3482WQSU-B1 34" (86.4 cm) curved gaming monitor. Its 1500R curve encloses the field of vision and provides a yet more gripping and comfortable experience. The VA-panel with an ultra-wide resolution of 3440 x 1440 provides for deep contrasts and lively colors and brings your game to life with breathtaking details.
With a refresh rate of 120Hz the movements appear smooth and flicker-free, WAS an excellent balance between performance and visual reproduction. The response time of 0.6 ms (MPRT) reduces motion blur and provides a pin-sharp game play, while HDR400 provides the brightness and the contrast for a more realistic display. Thanks to FreeSync Premium, screen tearing and stuttering are minimized and ensured a seamless, instantaneous game play. No matter, whether you are racing in FPS game fights, racing at high speed or explore open worlds - with this monitor you are always a step ahead of the competition.
CURVED DESIGN 1500R
The curved design with a 1500R curve of the screen, inspired by the human eye curvature, guarantees excellent image quality and a comfortable and very realistic gaming experience so that you can truly immerse yourself in the game.
120 Hz & 0.6 MS, MPRT
With 120 Hz image refresh rate and 0.6ms response time, the power is with you! Make decisions in fractions of a second, the pictures are always shown pin-sharp.
FreeSync™ Premium Technology
This monitor has low input latency, as well as low frame rate compensation that virtually eliminate unwanted artifacts such as tearing or stuttering at any frame rate.
VA PANEL TECHNOLOGY
The VA panel technology guarantees an excellent contrast ratio, which makes all the nuances between bright and dark colors clearly visible.
Black tuner
The user can set the brightness and the dark shadows with the black tuner in such a way that a better view of the shady areas helps to recognize the enemy earlier.
This text is machine translated.
Features
- HDCP
- Adaptive sync support: FreeSync Premium - HDMI: 2560 x 1440 @50-120Hz, DP: 3440 x 1440 @48-120Hz
- HDR HDR400
- Anti-theft protection: Kensington-lock™ ready, DDC2B, Mac OSX
- Cable management
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













