
Iiyama GCB3484WQSU-B1 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.4 ms DisplayPort VA LED

Highlights & Details
Iiyama GCB3484WQSU-B1 LED
- Screen size 86.4 cm (34 inch) , 3440 x 1440 p;Response time: 0.4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;Blue light reduction, Curved, Flicker-free technology, Built-in speakers, Tiltable, VESA Mount 100 x 100 mm, Ultra WQHD resolution, Headphone jack
Technical specifications
- Screen size 86.4 cm (34")
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 80000000:1
- 0.232 x 0.232 mm pixel distance
- HDMI version: 2.0b
- Tilt angle range 5 - 23°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): G
- Height, Swivel, Tilt
- Adjustable height: 150 mm
- Tilt angle: 23° up; 5° down
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.4 ms
- Brightness
500 cd/m²
- Contrast ratio (dyn)
4000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
4 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Curved
Flicker-free technology
Built-in speakers
Tiltable
VESA Mount 100 x 100 mm
Ultra WQHD resolution
Headphone jack
- Audio power (max.)
2 x 5 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
808 mm
- Height
578 mm
- Depth
290 mm
- Weight
8.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808 x 578 x 290 mm
- OSB languages
English
German
French
Spanish
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
60 W
- Standby consumption
0.5 W
- Device depth (without stand)
290 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
433 mm
- Type
internal
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
808 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 285 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
51 kWh
- Response time (MPRT)
0.4 ms
- HDMI
yes
- HDCP
yes
- Package weight
13 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
33.4 cm
- Viewable size, vertical
79.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414801 Iiyama GCB3484WQSU-B1 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.4 ms DisplayPort VA LED
Description
G-Master GCB3484WQSU-B1
Always be at the front with the 34" (86.4 cm) GCB3484WQSU-B1 Red Eagle Curved monitor with 180Hz image repetition frequency and 0.4 ms response time
Immerse yourself in the ultimate gaming experience with the 34" (86.4 cm) GCB3484WQSU-B1 Curved Gaming Monitor. With its 1500R-curvature, it encloses your field of vision and provides a gripping, comfortable experience. The VA-panel with an ultra-wide resolution of 3440 x 1440 delivers deep contrasts and lively colors, which emphasize each detail.
The impressive display refresh rate of 180Hz provides for fluent and flicker-free movements and offers a first-class performance. The fast response time of 0.4 ms (MPRT) reduces motion blur and provides a pin-sharp and precise game play. HDR400 improves the brightness and contrast for a natural view, while FreeSync Premium minimizes tearing and stuttering of the screen for a seamless experience.
In addition, the monitor has the functions picture-in-picture (PiP) and picture-by-picture (PbP), which enable an efficient multi-tasking and improve the workflow. Whether you play, stream or work, this monitor adapts to your needs.
CURVED DESIGN 1500R
The curved design with a 1500R curve of the screen, inspired by the human eye curvature, guarantees excellent image quality and a comfortable and very realistic gaming experience so that you can truly immerse yourself in the game.
180 Hz & 0.4 MS, MPRT
With 180Hz refresh rate and 0.4ms response time is the power with you! Make decisions in fractions of a second, the pictures are always shown pin-sharp.
FreeSync™ Premium Technology
This monitor has low input latency, as well as low frame rate compensation that virtually eliminate unwanted artifacts such as tearing or stuttering at any frame rate.
PiP
The PIP (picture-in-picture) function allows you to view simultaneously pictures that come from two different signal sources.
PbP (picture-by-picture)
The PbP (Picture-by-Picture) function in gaming monitors enables you to display content from up to four different signal inputs at the same time. This screen provides a large working area that looks like the screens were smoothly intersected, with no distracting mounts and extra cables. This functionality is suitable for Ideal for a variety of applications, including immersive gaming experiences and stylish multitasking.
This text is machine translated.
Features
- HDCP
- Adaptive sync support: FreeSync Premium - HDMI: 2560 x 1440 @48-120Hz, DP: 3440 x 1440 @48-180Hz, VRR / ALLM
- Anti-theft protection: Kensington-lock™ ready, DDC2B, Mac OSX
- Cable management
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















