
Iiyama LCD 4K UHD IPS Digital signage display EEC: G (A - G) 125.7 cm (49.5 inch) 3840 x 2160 Pixel 24/7 Anti burn-in fu

ProLite LH5060UHS-B1AG
Highlights & Details
- Screen size 125.7 cm (49.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Anti burn-in function, Media playback function, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Features
Anti burn-in function
Media playback function
Built-in speaker
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.285 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
DVI
USB
VGA
RS232c
RJ45
Audio line out
Infrared
Audio line in
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 300 mm
- Factory colour
Black
- Width
1096 mm
- Height
616 mm
- Depth
30 mm
- Weight
12.6 kg
G (A - G)
- Dim
(W x H x D) 1096 x 616 x 30 mm
- Display
125.7 cm (49.5 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
125.7 cm
- Screen size diagonal (cm)
126 cm
- Screen size diagonal (inches)
49.5 inch
106 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
95 W
- No. of HDMI ports
3 x
- Range of uses
Home
- Features
Built-in speakers
- Brightness
500 cd/m²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3135682 Iiyama LCD 4K UHD IPS Digital signage display EEC: G (A - G) 125.7 cm (49.5 inch) 3840 x 2160 Pixel 24/7 Anti burn-in fu
User & Safety Instructions
User & Safety Instructions 3135682 Iiyama LCD 4K UHD IPS Digital signage display EEC: G (A - G) 125.7 cm (49.5 inch) 3840 x 2160 Pixel 24/7 Anti burn-in fu
Description
This ELED-IPS display uses much less power at the same brightness compared to DLED-IPS displays. A versatile orientation, sleek design and 24/7 reliability make it fit seamlessly into any business environment. Whether in the retail trade, in companies, in the hospitality industry or in the education sector - the LH5060UHS-B1AG will undoubtedly captivate your audience and leave a lasting impression.
ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
II.AGE²
IiSignage² is our digital signage content management platform that can be used for easy viewing and control of your content, leading to a secure management of your Iiyama displays. The Content Management System (CMS) gives you total control over your messages and advertising, which you can use from a distance easily and securely.
SIGNAL FAILOVER
Failover is a feature that automatically detects input sources. If there is no signal on the standard input, the device automatically switches to the next available input. Failover allows the customer to prioritize a number of inputs (including browser, media player, and custom) and ensures that your content is always displayed actively.
ULTRA SLIM
With a depth saving of 50 percent as compared to the comparable models the breathtaking and best-class 40 mm depth display can be installed discreetly and elegantly in all areas.
MEDIA PLAYER
Play your favorite music and watch your most beautiful videos or pictures, directly on the display from your USB-stick or use the integrated media player.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.




















