
Iiyama LH6575UHS-B2AG Digital signage display EEC: G (A - G) 164 cm 64.5 inch 3840 x 2160 Pixel 24/7
Iiyama LH6575UHS-B2AG Digital signage display
Highlights & Details
- Screen size diagonal: 164 cm (64.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Fanless design, Thin bezel design, Android™, Media playback function, Software included, Memory card slot, Projection screen function
- Operating time (console): 24/7
Technical specifications
- Working surface H x B: 1428.5 x 803.5mm, 56.2 x 31.6"
- Power supply: Internal
- Horizontal frequency 28 – 160kHz
- HDCP 2.2
- Colour support: 1.07B (8bit+FRC) (NTSC 72%)
- Extras: Intel® SDM-L, micro SD card slot
- Operating keys: On/off (press and hold for the fast menu)
- Cable: Mains, HDMI, RS-232C
- Panel technology: IPS, AG coated glass, matt surface
- Reaction time (GTG): 8 ms
- Viewing angle: Horizontal / vertical: 178° / 178°, right / left: 89° / 89°, up / down: 89° / 89°
- Frame width (sides, top, bottom): 14.9mm, 14.9mm, 14.9mm
- Digital video input: HDMI x3 (2.0, max. 3840 x 2160 @60Hz, ARC on HDMI #3); DisplayPort x1 (1.2, max. 3840 x 2160 @60Hz)
- RS-232C x1 (2.5mm sub-mini jack); RJ45 (LAN) x1 (3.5mm stereo mini); IR x1 (3.5mm stereo mini)
- Digital video output: DisplayPort x1 (max. 3840x2160 @60Hz, MST-out daisy chain v.1.2)
- Audio output: Mini jack x1 (3.5mm); speakers 2 x 10W
- RS-232C x1 (2.5mm sub-mini jack); IR loop through x1 (3.5mm stereo mini)
- USB ports x2 (2.0)
- Integrated software: Android 11 OS, iSignage², iControl, iShare, Eshare, Fail over
- HARDWARE: CPU: A311D2 OCTA CORE A73*4+A53*4, GPU: G52 MP8, RAM: 4GB, ROM: 32GB
- Case type (front frame): Metal
- OSD menu languages: EN, DE, FR, ES, IT, CN, RU, JP, CZ, NL, PL, SV, FI, DA, NB
- Adjustable parameters: Picture (brightness, contrast, sharpness, black level, color, color, noise suppression, gamma selection, color temp, color control, Reset image), screen (Zoom mode, custom Zoom, reset screen), audio (balance, Treble, bass, volume, audio output, max. Volume, mute switch, audio reset, audio output synchronization, speaker setting), Configuration 1 (Android launcher, power-on status, panel backup, RS232 routing, booting to source, WOL, resetting configuration 1, resetting to factory settings), configuration 2 (OSD timeout, OSD-H position, OSD-V position, System rotation, info-OSD, logo and animation, logo setting, animation setting, monitor ID, group ID, monitor info, DP version, DP monitors, HDMI version, reset configuration 2), advanced options (no signal image, motorized stand, IR control, Power LED light, tiles, off timer, schedule, HDMI with one cable, switch off HDMI with one cable, signal failover, language, OSD transparency, energy saving, automatic power off, SDM settings, advanced options reset), Android settings (network & Internet, apps & notifications, display, signage display, security, Language & entry, date & time, via the device)
- Plug & play DDC2B
- Orientation: Landscape, portrait
- Operating temperature range -0°C - 40°C.
- MTBF (average operating time between two failures): 44,000 hours (without backlight)
- Other: Sticker for covering the screw apertures, cable clamps
- Remote control: Yes (batteries included)
- Anti-image storage: Yes
- VESA 75 x 75, VESA 100 x 100
- Product type
Digital signage display
- Screen size diagonal (inches)
64 inch
- Features
Fanless design
Thin bezel design
Android™
Media playback function
Software included
Memory card slot
Projection screen function
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.372 mm
- Dot pitch (vertical)
0.372 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
WiFi
LAN
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI® input
DisplayPort
RS232c
RJ45
Infrared
Audio line out
RS232c
Infrared
USB A (USB 2.0)
microSD
Show more
- Power supply (details)
AC 100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1456.5 x 832.5 x 56 mm
- Width
1456.5 mm
- Height
832.5 mm
- Depth
56 mm
- Weight
21.2 kg
G (A - G)
- Display
163.8 cm (64.5 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
163.8 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
64.5 inch
172 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
172 W
- Standby consumption
0.5 W
- Contrast ratio (dyn)
1200 : 1
- No. of DisplayPort
2 x
- No. of HDMI ports
3 x
- Range of uses
Home
- Features
Built-in speakers
- Brightness
500 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436599 Iiyama LH6575UHS-B2AG Digital signage display EEC: G (A - G) 164 cm 64.5 inch 3840 x 2160 Pixel 24/7
Description
This text is machine translated.

















