
Iiyama PCAP Bezel Free Front, 10P Touch Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms HDMI™, VGA, A

PROLITE T1521MSC-B2
Highlights & Details
- Screen size 38.1 cm (15 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA, Audio line out;Response time: 8 ms;Built-in speakers, Touchscreen, Blue light reduction, Tiltable, Kensington lock, Flicker-free technology, Oleophobic coating
Technical specifications
- Touchpoints: 10 (HID, only if the operating system supports this)
- Touch-method: Pen, finger, glove (latex)
- Tilt angle: 90° up; 5° down
- Product type
Touchscreen
- Resolution (max.)
1024 x 768 p
- Screen size diagonal (cm)
38 cm
- Screen size diagonal (inches)
15 inch
- Screen size diagonal (inches)
15 inch
- Image format
4:3
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
370 cd/m²
- Contrast ratio (dyn)
800 : 1
- Static contrast ratio
800 : 1
- Dot pitch
0.297 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
Audio line out
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
Touchscreen
Blue light reduction
Tiltable
Kensington lock
Flicker-free technology
Oleophobic coating
- Audio power (max.)
2 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Scratch-resistant
Anti-glare
Anti-smudge
- Width
341 mm
- Height
308 mm
- Depth
198 mm
- Weight
3.5 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 341 x 308 x 198 mm
- OSB languages
English
German
French
Japanese
Dutch
Russian
Italian
Spanish
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Home
- Display resolution mode
XGA
- Wall mounting option
75 x 75mm VESA standard
E (A - G)
- Display
38.1 cm (15 inch)
- Display (cm)
38.1 cm
11 kWh/year
- Power consumption (off)
1.5 W
- Power consumption (ON)
16 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048385 Iiyama PCAP Bezel Free Front, 10P Touch Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms HDMI™, VGA, A
User & Safety Instructions
User & Safety Instructions 3048385 Iiyama PCAP Bezel Free Front, 10P Touch Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms HDMI™, VGA, A
Information
Information 3048385 Iiyama PCAP Bezel Free Front, 10P Touch Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms HDMI™, VGA, A
Description
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
IP65
The IP Code certification indicates how robust the screen is under extreme conditions. IP65 means that the monitor is dust-proof and protected against sprayed water.
SPEAKERS
Equipped with two high-quality stereo speakers.
VESA
A standard which makes it very easy to attach a wall or a table mount.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

























