
Iiyama ProGraphic LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms DisplayPort
Iiyama ProGraphic LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;VESA Mount 100 x 100 mm, Height adjustable, Pivoted, Swivelling, Tiltable, Ethernet connection, Blue light reduction, Flicker-free technology, HDR
Technical specifications
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- 0.182 x 0.182 mm pixel distance
- Market positioning: House
- HDMI version 2.0
- Swivel angle range 180 - 360 °
- Tilt angle range 5 - 23°
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Pivoted
Swivelling
Tiltable
Ethernet connection
Blue light reduction
Flicker-free technology
HDR
- Audio power (max.)
5 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
714.5 mm
- Height
588 mm
- Depth
260 mm
- Weight
9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.5 x 588 x 260 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Device depth (without stand)
260 mm
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
438 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
714.5 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 140 kHz
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
96 W
- DCI-P3 coverage
99 %
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- Package weight
12.7 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Power cable length
1.8 m
- Viewable size, horizontal
39.2 cm
- Viewable size, vertical
69.7 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644679 Iiyama ProGraphic LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms DisplayPort
Description
Thanks to IPS Black 2.0 technology it delivers a deeper contrast and richer black tones, so that each shade and each detail is represented with breathtaking precision.
With 99% coverage of the DCI-P3 color space and Pantone validated color accuracy, you can seamlessly transfer your work to print, video, and digital platforms. AGLR anti-reflex coating minimizes reflections so you can concentrate fully in both a bright studio and a dark work area. Thanks to these advanced functions you can fully express your creativity and abilities.
The HB3201 was developed for productivity and has a height-adjustable base of 150 mm, USB-C docking and an integrated KVM switch.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















