
Iiyama PROGRAPHIC LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms USB C®, DisplayPort, HDMI™ IPS LED
Iiyama PROGRAPHIC LED
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB C®, DisplayPort, HDMI™;VESA Mount 100 x 100 mm, UHD resolution, Swivelling, Tiltable, Pivoted, HDR
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 3000:1
- 0.155 x 0.155 mm pixel distance
- Market positioning: Graphic design
- Number of downstream ports: 4
- Swivel angle range 0 - 360 °
- Tilt angle range -5 - 23°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
USB C®
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
VESA Mount 100 x 100 mm
UHD resolution
Swivelling
Tiltable
Pivoted
HDR
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
614 mm
- Height
544 mm
- Depth
224.5 mm
- Weight
6.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 544 x 224.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
27 W
- Display properties
IPS Black
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
404 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
2
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
99 %
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
27 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- DisplayPort out quantity
1
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.7 kg
- Tilt adjustment
yes
- Vertical scan range
40 - 60 Hz
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553728 Iiyama PROGRAPHIC LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms USB C®, DisplayPort, HDMI™ IPS LED
Description
Thanks to IPS Black 2.0 technology, it offers a deeper contrast and richer black tones, so that each shade and each detail is represented with breathtaking precision.
With 99% coverage of the DCI-P3 color space and Pantone validated color accuracy, you can seamlessly transfer your work to print, video, and digital platforms. AGLR anti-reflex coating minimizes reflections so you can concentrate fully in both a bright studio and a dark work area. Thanks to these advanced functions you can fully express your creativity and abilities.
Designed for productivity, the HB2701 has a 150 mm height-adjustable stand, USB-C docking and integrated KVM switch for easy multitasking.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










