
Iiyama ProLite B1980S-B1 LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms HDMI™, DisplayPort TN LCD

Iiyama ProLite B1980S-B1 LED
Highlights & Details
- Screen size 48.3 cm (19 inch) HD, 1280 x 1024 p;Response time: 3 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
TN LCD
- Frame rate
75 Hz
- Response time
3 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.294 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
120°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
85°
- Screen coating
Matt
- Width
411 mm
- Height
402 mm
- Depth
205 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 411 x 402 x 205 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 3389034 Iiyama ProLite B1980S-B1 LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms HDMI™, DisplayPort TN LCD
User & Safety Instructions
User & Safety Instructions 3389034 Iiyama ProLite B1980S-B1 LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms HDMI™, DisplayPort TN LCD
Description
HAS + pivot (rotation on both sides)
With a height-adjustable stand you can create an ergonomic working position, which meets all health and safety requirements. This not only prevents health problems, but also increases your productivity. With the pivot function the screen can be rotated from landscape to portrait. This feature can be useful when the application needs more height than width.
LED backlit
A typical CCFL LCD uses four backlighting lights. The use of LED diodes reduces power consumption considerably, reduces CO2 emissions and thus represents an environment-friendly product.
ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
VESA
A standard which makes it very easy to attach a wall or a table mount.
Speakers
Equipped with two high-quality stereo speakers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















