
Iiyama ProLite B2791HSU LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, USB, VGA, Headph

Iiyama ProLite B2791HSU LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, USB, VGA, Headphone input;Height adjustable, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
TN LED
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB
VGA
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Features
Height adjustable
Portrait view
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
61.35 cm
- Height
39.75 cm
- Weight
6.9 kg
- Dim
(W x H) 61.35 cm x 39.75 cm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
29 kWh/year
- Power consumption (ON)
20 W
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 1833660 Iiyama ProLite B2791HSU LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, USB, VGA, Headph
User & Safety Instructions
User & Safety Instructions 1833660 Iiyama ProLite B2791HSU LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, USB, VGA, Headph
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












