
Iiyama ProLite B2791QSU LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, DVI, USB A (USB

Iiyama ProLite B2791QSU LED
Highlights & Details
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, DVI, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Portrait view, Freesync, Height adjustable, Built-in speakers, Headphone jack, WQHD resolution, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
TN LED
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
DVI
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Features
Portrait view
Freesync
Height adjustable
Built-in speakers
Headphone jack
WQHD resolution
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611 mm
- Height
527 mm
- Depth
230 mm
- Weight
6.1 kg
- Dim
(W x H x D) 611 x 527 x 230 mm
- Display size
24 inch - 29 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
52 kWh/year
- Power consumption (off)
0.28 W
- Power consumption (ON)
36 W
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1697382 Iiyama ProLite B2791QSU LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, DVI, USB A (USB
User & Safety Instructions
User & Safety Instructions 1697382 Iiyama ProLite B2791QSU LED EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, DVI, USB A (USB
Description
WQHD
With a WQHD resolution of 2560 x 1440p, your LCD high-resolution images. It offers a much more graphs can be surface as compared to a standard LCD. e.g. 77% more content when compared to an LCD with a resolution of 1920 x 1080.
HAS + PIVOT
The adjustable stand allows you to position the screen perfectly, an optimum visual comfort is ensured thereby. Is good for your health and also increases the productivity. With the pivot function, you can adjust the screen in either landscape or portrait orientation. Especially appreciated the users need to edit the length tables or texts.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The flicker-free technology is a convenient solution for the health of their eyes. Flicker-free monitors with blue light filter. Absolutely no screen flickers and the amount of blue light can be reduced on the screen menu and reduces the fatigue of the eyes.
Speaker and headphone
If you want to play with friends? Use the integrated high-quality speaker. If you want to disturb anyone? Connect your headphones to the headphone jack and turn the volume high.
ACR
The Contrast ratio is a measured value to the maximum relative helligkeitsunterscheid between black and white image.
ACR (advanced contrast ratio) is a feature which the contrast and brightness automatically changed. For perfect pictures in films or playing.
This text is machine translated.
Features
- Screen size: 68.5 cm (27 inch)
- Screen resolution: 2560 x 1440 pixels (WQHD)
- 1 ms response time
- Aspect ratio: 16:9
- Connections: HDMI, DisplayPort, DVI, 2x USB 3.0, headphones (3.5 mm)
- Mounting option: 100 x 100 mm VESA standard
- AMD free sync
- Built-in speakers (2 x 2 W RMS)
- Height adjustable, Portrait view (pivot)
- Flicker-free & Low Blue Light Technology
- Energieeffizenzklasse: B
- Product Color: black.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







