
Iiyama ProLite Bonded PCAP 10P Touch Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Display

ProLite Bonded PCAP 10P Touch
Highlights & Details
- Screen size 68.6 cm (27 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen);Response time: 5 ms;Built-in speakers, Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Tiltable, Kensington lock, Flicker-free technology, Oleophobic coating, Headphone jack
Technical specifications
- Touchpoints: 10 (HID, only if the operating system supports this)
- Touch accuracy +/- 2mm
- Touch-method: Pen, finger, glove (latex)
- Glass hardness: 7h
- Tilt angle: 15° up; 70° down
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
400 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Dot pitch
0.311 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Built-in speakers
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Tiltable
Kensington lock
Flicker-free technology
Oleophobic coating
Headphone jack
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- Width
614 mm
- Height
365 mm
- Depth
49 mm
- Dim
(W x H x D) 614 x 365 x 49 mm
- Weight
5.8 kg
- Power consumption (standby)
0.3 W
- Display type
Touch display
- Display size
24 inch - 29 inch
E (A - G)
- Screen coating
Scratch-resistant
Anti-glare
Anti-smudge
- Display
68.6 cm (27 inch)
- Audio power (max.)
2 W
- OSB languages
English
German
French
Japanese
Dutch
Russian
Italian
Spanish
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
21 kWh/year
- Power consumption (off)
1.5 W
- Power consumption (ON)
30 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048383 Iiyama ProLite Bonded PCAP 10P Touch Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Display
User & Safety Instructions
User & Safety Instructions 3048383 Iiyama ProLite Bonded PCAP 10P Touch Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Display
Information
Information 3048383 Iiyama ProLite Bonded PCAP 10P Touch Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Display
Description
OPTICALLY BONDED PCAP-TOUCH-TECHNOLOGY
The optically bonded projective-capacitive (PCAP) touch technology reduces the air gap between the touch layer and the display, whereby the touch reaction is more accurate. It also improves the visual quality of the image by reducing reflections and glare. The display is also protected against dust and possible development of humidity.
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
OLEOPHOBIC COATING
This special nano-coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the content displayed on the screen.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





















