
Highlights & Details
Iiyama ProLite Digital signage display
- Screen size diagonal: 25.5 cm (10.1 inch)
- Display resolution: 1280 x 800 Pixel
- Energy efficiency rating (calc): n.rel.
- Multi-Touch, Android™
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
10 inch
- Features
Multi-Touch
Android™
- Operating time (console)
24/7
- Brightness
450 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
160°
- Display resolution
1280 x 800 Pixel
- Dot pitch (horizontal)
0.169 mm
- Dot pitch (vertical)
0.169 mm
- Image format
16:10
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Touchscreen
- No. of USB ports
3 x
- Interfaces
USB
RJ45
Audio stereo (3.5 mm jack)
- Power consumption (standby)
0.5 W
75 x 75 mm
- Factory colour
Black
- Dim
(L x W x H) 600 cm x 259.5 mm x 178.5 mm
- Width
259.5 mm
- Height
178.5 mm
- Depth
28 mm
- Weight
1.1 kg
n.rel.
- Display
25.7 cm (10.1 inch)
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.5 cm
- Screen size diagonal (inches)
10.1 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
10 W
- Standby consumption
0.5 W
- Bluetooth
5.2
- Bluetooth
Yes
- Contrast ratio (dyn)
1000 : 1
- Length
600 cm
- Display properties
IPS
- Touchscreen (display)
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
4 W
- Brightness
390 cd/m²
- Response time
25 ms
- Hor. viewing angle
160°
- Vertical viewing angle
160°
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Number of simultaneous touchpoints
10
- AC adapter included
yes
- Weight (without stand)
1.6 kg
- Ethernet LAN
yes
- Colour depth
8 Bit
- Brightness
390 cd/m²
- Active display area (W x H)
216,6 x 135,4 mm
- VESA mounting
yes
- Built-in speaker(s)
yes
- Cable management
yes
- Card reader integrated
yes
- USB Touch port
yes
- Quick start guide
yes
- Megapixel (approx.)
5 MP
- Built-in processor
yes
- Built-in camera
yes
- Glass thickness
1.85 mm
- Viewable size, horizontal
21.7 cm
- Viewable size, vertical
13.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629747 Iiyama ProLite Digital signage display 25.5 cm 10.1 inch 1280 x 800 Pixel 24/7









