
Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 25.5 cm (10.1 inch)
- Display resolution: 1280 x 800 Pixel
- Energy efficiency rating (calc): n.rel.
- Multi-Touch, Android™, Built-in speaker, Kiosk mode
- Operating time (console): 24/7
Technical specifications
- Contrast ratio: 1000:1
- 0.1692 x 0.1692 mm pixel distance
- USB version 2.0/3.2 1st Gen 1 (3.1 Gen 1)
- USB-Plug Micro-USB,USB typ-A
- Built-in graphics card model Mali-G52 MC1
- Installed operating system: Android™
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product type
Digital signage display
- Screen size diagonal (inches)
10 inch
- Features
Multi-Touch
Android™
Built-in speaker
Kiosk mode
- Display technology
LED
- Operating time (console)
24/7
- Brightness
450 cd/m²
- Static contrast ratio
1000 : 1
- Display resolution
1280 x 800 Pixel
- Image format
16:10
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Touchscreen
- No. of HDMI connections
1
- No. of USB ports
4 x
- Interfaces
Gigabit LAN (1 Gbps)
- Power consumption (standby)
0.5 W
100 x 100 mm
- Factory colour
Black
- Dim
(W x H x D) 255 x 172 x 30.5 mm
- Width
255 mm
- Height
172 mm
- Depth
30.5 mm
- Height (without base)
17.2 cm
- Device depth (without stand)
3.05 cm
- Weight
800 g
n.rel.
- Display
25.7 cm (10.1 inch)
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.5 cm
- Screen size diagonal (inches)
10.1 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Bluetooth
5.2
- Bluetooth
Yes
- Display properties
IPS
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Display resolution mode
HD
- Touchscreen (display)
Yes
- Memory capacity
32 GB
- Microphone
Yes
- Dot pitch
0.169 mm
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
3 W
- CPU speed
2 GHz
- Brightness
450 cd/m²
- Type
External
- Response time
25 ms
- Input voltage
12 V
4 GB
- Processor/type
RK3568
- Hor. viewing angle
160°
- Vertical viewing angle
160°
- Wi-Fi
Yes
- UKCA
yes
- Multi-touch
yes
- RJ-45 ports quantity
1
- Number of simultaneous touchpoints
10
- Ethernet LAN
yes
- Fingerprint resistant
yes
- Colour depth
8 Bit
- Active display area (W x H)
216,6 x 135,4 mm
- VESA mounting
yes
- Micro-USB ports quantity
1
- Pallet gross width
2.15 m
- Pallet gross length
100 cm
- Pallet gross height
120 cm
- DC-in jack
yes
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Suitable for indoor use
yes
- Cable management
yes
- Card reader integrated
yes
- PC Audio in
yes
- Power adapter included
yes
- Quick start guide
yes
- Megapixel (approx.)
5 MP
- Number of microphones
1
- Mini HDMI ports quantity
1
- Products per pallet
256 Stück(e)
- Package weight
1.36 kg
- Built-in processor
yes
- Built-in camera
yes
- Glass thickness
1.25 mm
- Viewable size, horizontal
21.7 cm
- Viewable size, vertical
13.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644671 Iiyama ProLite Digital signage display 25.5 cm 10.1 inch 1280 x 800 Pixel 24/7
Description
This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.









